
| CMF551K0200FHEB | |
|---|---|
| DigiKey Part Number | CMF1.02KHFTR-ND - Tape & Reel (TR) CMF1.02KHFCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | CMF551K0200FHEB | 
| Description | RES 1.02K OHM 1/2W 1% AXIAL | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | 1.02 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CMF551K0200FHEB Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Flame Retardant Coating, Moisture Resistant, Safety | |
| Temperature Coefficient | ±50ppm/°C | |
| Operating Temperature | -55°C ~ 175°C | |
| Package / Case | ||
| Supplier Device Package | Axial | |
| Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,61000 € | 0,61 € | 
| 10 | 0,39200 € | 3,92 € | 
| 25 | 0,33400 € | 8,35 € | 
| 50 | 0,29740 € | 14,87 € | 
| 100 | 0,26640 € | 26,64 € | 
| 250 | 0,23228 € | 58,07 € | 
| 500 | 0,21096 € | 105,48 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | 0,19944 € | 199,44 € | 
| 2.000 | 0,18353 € | 367,06 € | 
| 3.000 | 0,17536 € | 526,08 € | 
| 5.000 | 0,16611 € | 830,55 € | 
| 7.000 | 0,16060 € | 1.124,20 € | 
| 10.000 | 0,15522 € | 1.552,20 € | 
| 12.000 | 0,15264 € | 1.831,68 € | 
| 24.000 | 0,14377 € | 3.450,48 € | 
| 25.000 | 0,14329 € | 3.582,25 € | 
| Unit Price without VAT: | 0,61000 € | 
|---|---|
| Unit Price with VAT: | 0,75640 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece