10.2 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5510K200FHEB

DigiKey Part Number
CMF10.2KHFTR-ND - Tape & Reel (TR)
CMF10.2KHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5510K200FHEB
Description
RES 10.2K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10.2 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5510K200FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.700
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,38600 €3,86 €
250,32800 €8,20 €
500,29200 €14,60 €
1000,26140 €26,14 €
2500,22784 €56,96 €
5000,20684 €103,42 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,18897 €188,97 €
2.0000,17380 €347,60 €
3.0000,16600 €498,00 €
5.0000,15718 €785,90 €
7.0000,15192 €1.063,44 €
10.0000,14678 €1.467,80 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,73160 €