
CMF50475K00FHEB | |
|---|---|
DigiKey Part Number | 541-CMF50475K00FHEBTR-ND - Tape & Reel (TR) 541-CMF50475K00FHEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF50475K00FHEB |
Description | RES 475K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 475 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50475K00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,04000 € | 10,40 € |
| 25 | 0,89480 € | 22,37 € |
| 50 | 0,80380 € | 40,19 € |
| 100 | 0,72640 € | 72,64 € |
| 250 | 0,64164 € | 160,41 € |
| 500 | 0,58856 € | 294,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,67276 € | 672,76 € |
| 2.000 | 0,62667 € | 1.253,34 € |
| 3.000 | 0,60299 € | 1.808,97 € |
| 5.000 | 0,57622 € | 2.881,10 € |
| 7.000 | 0,56027 € | 3.921,89 € |
| 10.000 | 0,54468 € | 5.446,80 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,94680 € |

