CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF502K1500FHEB

Digi-Key Part Number
CMF2.15KQFTR-ND - Tape & Reel (TR)
CMF2.15KQFCT-ND - Cut Tape (CT)
Manufacturer
Vishay Dale
Manufacturer Product Number
CMF502K1500FHEB
Supplier
Description
RES 2.15K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
2.15 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
2.15 kOhms
Tolerance
±1%
Power (Watts)
0.25W, 1/4W
Composition
Metal Film
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0090
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
1.0000,19510 €195,10 €
2.0000,18872 €377,44 €
Cut Tape (CT)
QtyUnit PriceExt Price
10,60000 €0,60 €
100,49700 €4,97 €
250,42600 €10,65 €
500,38320 €19,16 €
1000,33350 €33,35 €
2500,29796 €74,49 €
5000,24122 €120,61 €
Additional Resources
AttributeDescription
Other Names
CMF2.15KQFTR
CMF2.15KQFCT
Standard Package1.000