
CMF502K1000FHEB | |
|---|---|
DigiKey Part Number | CMF2.10KQFTR-ND - Tape & Reel (TR) CMF2.10KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF502K1000FHEB |
Description | RES 2.10K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF502K1000FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,70600 € | 7,06 € |
| 25 | 0,60480 € | 15,12 € |
| 50 | 0,54140 € | 27,07 € |
| 100 | 0,48740 € | 48,74 € |
| 250 | 0,42820 € | 107,05 € |
| 500 | 0,39118 € | 195,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44481 € | 444,81 € |
| 2.000 | 0,41264 € | 825,28 € |
| 3.000 | 0,39611 € | 1.188,33 € |
| 5.000 | 0,37742 € | 1.887,10 € |
| 7.000 | 0,36628 € | 2.563,96 € |
| 10.000 | 0,35540 € | 3.554,00 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,33920 € |

