CMF501K9600FKEA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,44481 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,40708 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,85690 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01733 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 5.028
Unit Price: 0,09000 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01504 €
Datasheet
1.96 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF501K9600FKEA

DigiKey Part Number
CMF501K9600FKEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF501K9600FKEA
Description
RES 1.96K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.96 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF501K9600FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,28423 €1.421,15 €
Manufacturers Standard Package
Unit Price without VAT:0,28423 €
Unit Price with VAT:0,35245 €