
CMF501K6900FHEB | |
|---|---|
DigiKey Part Number | CMF1.69KQFTR-ND - Tape & Reel (TR) CMF1.69KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF501K6900FHEB |
Description | RES 1.69K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.69 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF501K6900FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,64900 € | 6,49 € |
| 25 | 0,55520 € | 13,88 € |
| 50 | 0,49680 € | 24,84 € |
| 100 | 0,44680 € | 44,68 € |
| 250 | 0,39212 € | 98,03 € |
| 500 | 0,35790 € | 178,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32882 € | 328,82 € |
| 2.000 | 0,30412 € | 608,24 € |
| 3.000 | 0,29142 € | 874,26 € |
| 5.000 | 0,27707 € | 1.385,35 € |
| 7.000 | 0,26851 € | 1.879,57 € |
| 10.000 | 0,26015 € | 2.601,50 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,22760 € |

