CMF0733R000JKEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,14369 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,39792 €
Datasheet

Upgrade


YAGEO
In Stock: 2.403
Unit Price: 0,11000 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,02397 €
Datasheet
33 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF0733R000JKEK

DigiKey Part Number
CMF0733R000JKEK-ND
Manufacturer
Manufacturer Product Number
CMF0733R000JKEK
Description
RES 33 OHM 1/2W 5% AXIAL
Customer Reference
Detailed Description
33 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF0733R000JKEK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1004,36000 €436,00 €
Manufacturers Standard Package
Unit Price without VAT:4,36000 €
Unit Price with VAT:5,40640 €