ALSR05R7500FE12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 2,27304 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 100
Unit Price: 5,08000 €

Similar


Ohmite
In Stock: 41
Unit Price: 3,47000 €
Datasheet
ALSR SERIES 5W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALSR05R7500FE12

DigiKey Part Number
ALSR5F-.75-ND
Manufacturer
Manufacturer Product Number
ALSR05R7500FE12
Description
RES 0.75 OHM 5W 1% AXIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
750 mOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
ALSR05R7500FE12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±90ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1001,48240 €148,24 €
Unit Price without VAT:1,48240 €
Unit Price with VAT:1,83818 €