Parametric Equivalent

VSSR2003101JTF | |
|---|---|
DigiKey Part Number | VSSR2003101JTF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VSSR2003101JTF |
Description | RES ARRAY 10 RES 100 OHM 20SSOP |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 100 Ohm ±5% 100mW Power Per Element Isolated 10 Resistor Network/Array ±100ppm/°C 20-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Number of Pins 20 |
Manufacturer Vishay Dale Thin Film | Power Per Element 100mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Resistance (Ohms) 100 | Supplier Device Package 20-SSOP |
Tolerance ±5% | Size / Dimension 0.341" L x 0.154" W (8.66mm x 3.91mm) |
Number of Resistors 10 | Height - Seated (Max) 0.069" (1.76mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VSSR2003101JUF | Vishay Dale Thin Film | 0 | VSSR20-100-JI-ND | 3,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,34683 € | 3.367,07 € |
| Unit Price without VAT: | 1,34683 € |
|---|---|
| Unit Price with VAT: | 1,67007 € |


