
PTN1206E30R1BST1 | |
|---|---|
DigiKey Part Number | 764-1555-2-ND - Tape & Reel (TR) 764-1555-1-ND - Cut Tape (CT) 764-1555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN1206E30R1BST1 |
Description | RES 30.1 OHM 0.1% 2/5W 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 30.1 Ohms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PTN1206E30R1BST1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,53800 € | 5,38 € |
| 25 | 0,49840 € | 12,46 € |
| 50 | 0,47100 € | 23,55 € |
| 100 | 0,44580 € | 44,58 € |
| 250 | 0,41572 € | 103,93 € |
| 500 | 0,39546 € | 197,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37728 € | 377,28 € |
| 2.000 | 0,36107 € | 722,14 € |
| 3.000 | 0,35245 € | 1.057,35 € |
| 5.000 | 0,34245 € | 1.712,25 € |
| 7.000 | 0,33636 € | 2.354,52 € |
| 10.000 | 0,33031 € | 3.303,10 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,80600 € |

