
| PTN0603E24R3BST1 | |
|---|---|
| DigiKey Part Number | 764-1408-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | PTN0603E24R3BST1 | 
| Description | RES 24.3 OHM 0.1% 0.15W 0603 | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | 24.3 Ohms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | PTN0603E24R3BST1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Moisture Resistant, Non-Inductive | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.064" L x 0.032" W (1.63mm x 0.81mm) | |
| Height - Seated (Max) | 0.020" (0.51mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | 0,24251 € | 242,51 € | 
| Unit Price without VAT: | 0,24251 € | 
|---|---|
| Unit Price with VAT: | 0,30071 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece