
| PTN0603E1003BST1 | |
|---|---|
| DigiKey Part Number | 764-1226-2-ND - Tape & Reel (TR) 764-1226-1-ND - Cut Tape (CT) 764-1226-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | PTN0603E1003BST1 | 
| Description | RES SMD 100K OHM 0.1% 0.15W 0603 | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | 100 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | PTN0603E1003BST1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Moisture Resistant, Non-Inductive | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.064" L x 0.032" W (1.63mm x 0.81mm) | |
| Height - Seated (Max) | 0.020" (0.51mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,39000 € | 0,39 € | 
| 10 | 0,32500 € | 3,25 € | 
| 25 | 0,30120 € | 7,53 € | 
| 50 | 0,28440 € | 14,22 € | 
| 100 | 0,26900 € | 26,90 € | 
| 250 | 0,25048 € | 62,62 € | 
| 500 | 0,23794 € | 118,97 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | 0,23619 € | 236,19 € | 
| 2.000 | 0,23063 € | 461,26 € | 
| 3.000 | 0,22594 € | 677,82 € | 
| 5.000 | 0,21924 € | 1.096,20 € | 
| 7.000 | 0,21515 € | 1.506,05 € | 
| 10.000 | 0,20940 € | 2.094,00 € | 
| 12.000 | 0,20909 € | 2.509,08 € | 
| 24.000 | 0,20221 € | 4.853,04 € | 
| 25.000 | 0,20183 € | 5.045,75 € | 
| Unit Price without VAT: | 0,39000 € | 
|---|---|
| Unit Price with VAT: | 0,48360 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece