
| PLT0603Z5000AST5 | |
|---|---|
| DigiKey Part Number | PLT0603-500ATR-ND - Tape & Reel (TR) PLT0603-500ACT-ND - Cut Tape (CT) PLT0603-500ADKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | PLT0603Z5000AST5 | 
| Description | RES SMD 500 OHM 0.05% 0.15W 0603 | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | 500 Ohms ±0.05% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Corrosive, Flame Proof, Moisture Resistant, Safety Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | PLT0603Z5000AST5 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Corrosive, Flame Proof, Moisture Resistant, Safety | |
| Temperature Coefficient | ±5ppm/°C | |
| Operating Temperature | -55°C ~ 125°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.064" L x 0.032" W (1.63mm x 0.81mm) | |
| Height - Seated (Max) | 0.020" (0.51mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,31000 € | 2,31 € | 
| 10 | 1,91000 € | 19,10 € | 
| 25 | 1,77400 € | 44,35 € | 
| 50 | 1,68060 € | 84,03 € | 
| 100 | 1,59540 € | 159,54 € | 
| 250 | 1,52528 € | 381,32 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | 1,52920 € | 764,60 € | 
| 1.000 | 1,46608 € | 1.466,08 € | 
| 1.500 | 1,43261 € | 2.148,91 € | 
| 2.500 | 1,39384 € | 3.484,60 € | 
| 3.500 | 1,37027 € | 4.795,95 € | 
| 5.000 | 1,34688 € | 6.734,40 € | 
| 6.000 | 1,33555 € | 8.013,30 € | 
| Unit Price without VAT: | 2,31000 € | 
|---|---|
| Unit Price with VAT: | 2,86440 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece