


| PHPA1206E20R0BST1 | |
|---|---|
| DigiKey Part Number | 764-PHPA1206E20R0BST1TR-ND - Tape & Reel (TR) 764-PHPA1206E20R0BST1CT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | PHPA1206E20R0BST1 | 
| Description | THIN FILM RES SMD 20 OHM 0.1% 1W | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | 20 Ohms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Power, Moisture Resistant Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | PHPA1206E20R0BST1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, High Power, Moisture Resistant | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1206 (3216 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | 0.020" (0.51mm) | |
| Number of Terminations | 2 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,68000 € | 1,68 € | 
| 10 | 1,39100 € | 13,91 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | 0,96021 € | 960,21 € | 
| Unit Price without VAT: | 1,68000 € | 
|---|---|
| Unit Price with VAT: | 2,08320 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece