
PHP02512E4991BST5 | |
|---|---|
DigiKey Part Number | PHP4.99KBTR-ND - Tape & Reel (TR) PHP4.99KBCT-ND - Cut Tape (CT) PHP4.99KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHP02512E4991BST5 |
Description | RES SMD 4.99K OHM 0.1% 2.5W 2512 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 2.5W Chip Resistor 2512 (6332 Metric) Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PHP02512E4991BST5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.259" L x 0.124" W (6.58mm x 3.15mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,66000 € | 4,66 € |
| 10 | 3,85300 € | 38,53 € |
| 25 | 3,58360 € | 89,59 € |
| 50 | 3,39980 € | 169,99 € |
| 100 | 3,23400 € | 323,40 € |
| 250 | 3,04040 € | 760,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,91252 € | 1.456,26 € |
| 1.000 | 2,79938 € | 2.799,38 € |
| 1.500 | 2,73959 € | 4.109,39 € |
| 2.500 | 2,67051 € | 6.676,28 € |
| Unit Price without VAT: | 4,66000 € |
|---|---|
| Unit Price with VAT: | 5,77840 € |

