Parametric Equivalent

| PHP02512E3011BBT5 | |
|---|---|
| DigiKey Part Number | PHP02512E3011BBT5-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | PHP02512E3011BBT5 | 
| Description | RES SMD 3.01K OHM 0.1% 2.5W 2512 | 
| Manufacturer Standard Lead Time | 26 Weeks | 
| Customer Reference | |
| Detailed Description | 3.01 kOhms ±0.1% 2.5W Chip Resistor 2512 (6332 Metric) Flame Proof, Moisture Resistant, Safety Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | PHP02512E3011BBT5 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Flame Proof, Moisture Resistant, Safety | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 2512 (6332 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.259" L x 0.124" W (6.58mm x 3.15mm) | |
| Height - Seated (Max) | 0.033" (0.84mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | 2,41100 € | 1.205,50 € | 
| Unit Price without VAT: | 2,41100 € | 
|---|---|
| Unit Price with VAT: | 2,98964 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece