9.76 kOhms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Flame Proof, Moisture Resistant, Safety Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHP01206E9761BST5

DigiKey Part Number
PHP9.76KATR-ND - Tape & Reel (TR)
PHP9.76KACT-ND - Cut Tape (CT)
PHP9.76KADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PHP01206E9761BST5
Description
RES SMD 9.76K OHM 0.1% 1W 1206
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
9.76 kOhms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Flame Proof, Moisture Resistant, Safety Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PHP01206E9761BST5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Moisture Resistant, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,53000 €2,53 €
102,09600 €20,96 €
251,94720 €48,68 €
501,84480 €92,24 €
1001,75160 €175,16 €
2501,64220 €410,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,56950 €784,75 €
1.0001,50494 €1.504,94 €
1.5001,47073 €2.206,10 €
2.5001,43110 €3.577,75 €
3.5001,40700 €4.924,50 €
5.0001,38310 €6.915,50 €
Manufacturers Standard Package
Unit Price without VAT:2,53000 €
Unit Price with VAT:3,13720 €