
PHP01206E9761BST5 | |
|---|---|
DigiKey Part Number | PHP9.76KATR-ND - Tape & Reel (TR) PHP9.76KACT-ND - Cut Tape (CT) PHP9.76KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHP01206E9761BST5 |
Description | RES SMD 9.76K OHM 0.1% 1W 1206 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 9.76 kOhms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PHP01206E9761BST5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 2,09600 € | 20,96 € |
| 25 | 1,94720 € | 48,68 € |
| 50 | 1,84480 € | 92,24 € |
| 100 | 1,75160 € | 175,16 € |
| 250 | 1,64220 € | 410,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,56950 € | 784,75 € |
| 1.000 | 1,50494 € | 1.504,94 € |
| 1.500 | 1,47073 € | 2.206,10 € |
| 2.500 | 1,43110 € | 3.577,75 € |
| 3.500 | 1,40700 € | 4.924,50 € |
| 5.000 | 1,38310 € | 6.915,50 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,13720 € |

