


PCNM1206E2002BST5 | |
|---|---|
DigiKey Part Number | 764-1269-2-ND - Tape & Reel (TR) 764-1269-1-ND - Cut Tape (CT) 764-1269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCNM1206E2002BST5 |
Description | RES SMD 20K OHM 0.1% 2W 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 2W Chip Resistor 1206 (3216 Metric) Flame Proof, Moisture Resistant, Non-Magnetic, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PCNM1206E2002BST5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Non-Magnetic, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,52000 € | 3,52 € |
| 10 | 2,91600 € | 29,16 € |
| 25 | 2,71000 € | 67,75 € |
| 50 | 2,56920 € | 128,46 € |
| 100 | 2,44180 € | 244,18 € |
| 250 | 2,29264 € | 573,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,12440 € | 562,20 € |
| 1.000 | 1,07679 € | 1.076,79 € |
| 1.500 | 1,05151 € | 1.577,26 € |
| 2.500 | 1,02218 € | 2.555,45 € |
| 3.500 | 1,00434 € | 3.515,19 € |
| 5.000 | 0,98663 € | 4.933,15 € |
| Unit Price without VAT: | 3,52000 € |
|---|---|
| Unit Price with VAT: | 4,36480 € |

