New at DigiKey
CPF1-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF1220R00BERE6

DigiKey Part Number
541-CPF1220R00BERE6TR-ND - Tape & Reel (TR)
541-CPF1220R00BERE6CT-ND - Cut Tape (CT)
541-CPF1220R00BERE6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF1220R00BERE6
Description
CPF-1 220 .1% T-9 RE6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 Ohms ±0.1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Moisture Resistant, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 230°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 955
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,09000 €1,09 €
100,84700 €8,47 €
250,76560 €19,14 €
500,70960 €35,48 €
1000,65750 €65,75 €
2500,59420 €148,55 €
5000,55024 €275,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,50651 €506,51 €
2.0000,47766 €955,32 €
3.0000,46156 €1.384,68 €
5.0000,44208 €2.210,40 €
7.0000,42970 €3.007,90 €
10.0000,42057 €4.205,70 €
Manufacturers Standard Package
Unit Price without VAT:1,09000 €
Unit Price with VAT:1,35160 €