1k, 100k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPMT10011003AT5

DigiKey Part Number
764-MPMT10011003AT5TR-ND - Tape & Reel (TR)
764-MPMT10011003AT5CT-ND - Cut Tape (CT)
764-MPMT10011003AT5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPMT10011003AT5
Description
MPMT 1K 100K 0.1%ABS 0.05%RATIO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1k, 100k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale Thin Film
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Voltage Divider
Resistance (Ohms)
1k, 100k
Tolerance
±0.1%
Number of Resistors
2
Resistor Matching Ratio
±0.05%
Resistor-Ratio-Drift
±2ppm/°C
Number of Pins
3
Power Per Element
100mW
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
Voltage Divider (TCR Matched)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Size / Dimension
0.113" L x 0.051" W (2.86mm x 1.30mm)
Height - Seated (Max)
0.044" (1.12mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.133
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,32000 €8,32 €
105,75300 €57,53 €
255,05680 €126,42 €
504,62120 €231,06 €
1004,25120 €425,12 €
2503,85796 €964,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,59250 €1.796,25 €
1.0003,37727 €3.377,27 €
1.5003,26675 €4.900,12 €
2.5003,15195 €7.879,87 €
Manufacturers Standard Package
Unit Price without VAT:8,32000 €
Unit Price with VAT:10,31680 €