
564R3DF0T68 | |
|---|---|
DigiKey Part Number | 564R3DF0T68-ND |
Manufacturer | |
Manufacturer Product Number | 564R3DF0T68 |
Description | CAP CER 680PF 3KV N2800 RADIAL |
Customer Reference | |
Detailed Description | 680 pF ±10% 3000V (3kV) Ceramic Capacitor N2800 Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 564R3DF0T68 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.461" Dia (11.70mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.252" (6.40mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42925 € | 429,25 € |
| Unit Price without VAT: | 0,42925 € |
|---|---|
| Unit Price with VAT: | 0,53227 € |

