Cera-Mite 562R-STRT-
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

562R5GAS10TR

DigiKey Part Number
1896-562R5GAS10TR-ND - Tape & Reel (TR)
1896-562R5GAS10TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
562R5GAS10TR
Description
CAP CER 10000PF 1KV Z5U RADIAL
Customer Reference
Detailed Description
10000 pF ±20% 1000V (1kV) Ceramic Capacitor Z5U Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.488" Dia (12.40mm)
Height - Seated (Max)
0.613" (15.58mm)
Thickness (Max)
-
Lead Spacing
0.374" (9.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 606
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,05000 €1,05 €
100,65800 €6,58 €
500,53540 €26,77 €
1000,47140 €47,14 €
5000,41832 €209,16 €
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,30200 €