Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WR506170A4708J5100 | |
|---|---|
DigiKey Part Number | 56-WR506170A4708J5100-ND |
Manufacturer | |
Manufacturer Product Number | WR506170A4708J5100 |
Description | WR5 4R7 5% A1 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 3W Through Hole Resistor Axial Pulse Withstanding Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.236" Dia x 0.650" L (6.00mm x 16.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36958 € | 369,58 € |
| Unit Price without VAT: | 0,36958 € |
|---|---|
| Unit Price with VAT: | 0,45828 € |




