
| VR68000003603JAC00 | |
|---|---|
| DigiKey Part Number | BC5311CT-ND - Cut Tape (CT) BC5311TB-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | VR68000003603JAC00 | 
| Description | RES 360K OHM 1W 5% AXIAL | 
| Manufacturer Standard Lead Time | 26 Weeks | 
| Customer Reference | |
| Detailed Description | 360 kOhms ±5% 1W Through Hole Resistor Axial High Voltage, Pulse Withstanding Metal Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | High Voltage, Pulse Withstanding | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | ||
| Supplier Device Package | Axial | |
| Size / Dimension | 0.268" Dia x 0.709" L (6.80mm x 18.00mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,11000 € | 1,11 € | 
| 10 | 0,72900 € | 7,29 € | 
| 25 | 0,62440 € | 15,61 € | 
| 50 | 0,55920 € | 27,96 € | 
| 100 | 0,50370 € | 50,37 € | 
| 250 | 0,44284 € | 110,71 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | 0,41290 € | 206,45 € | 
| 1.000 | 0,37991 € | 379,91 € | 
| 1.500 | 0,36297 € | 544,46 € | 
| 2.500 | 0,34380 € | 859,50 € | 
| 3.500 | 0,33237 € | 1.163,30 € | 
| 5.000 | 0,32121 € | 1.606,05 € | 
| 6.000 | 0,31586 € | 1.895,16 € | 
| 12.000 | 0,29749 € | 3.569,88 € | 
| 12.500 | 0,29650 € | 3.706,25 € | 
| Unit Price without VAT: | 1,11000 € | 
|---|---|
| Unit Price with VAT: | 1,37640 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece