
VR68000001505JAC00 | |
|---|---|
DigiKey Part Number | BC4928CT-ND - Cut Tape (CT) BC4928TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VR68000001505JAC00 |
Description | RES 15M OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 MOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | VR68000001505JAC00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.268" Dia x 0.709" L (6.80mm x 18.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,73800 € | 7,38 € |
| 25 | 0,63200 € | 15,80 € |
| 50 | 0,56600 € | 28,30 € |
| 100 | 0,50960 € | 50,96 € |
| 250 | 0,44808 € | 112,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,40952 € | 204,76 € |
| 1.000 | 0,37676 € | 376,76 € |
| 1.500 | 0,35993 € | 539,90 € |
| 2.500 | 0,34089 € | 852,23 € |
| 3.500 | 0,32955 € | 1.153,42 € |
| 5.000 | 0,31846 € | 1.592,30 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,40120 € |

