VDRS10P250BSE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VDRS10P150BSE

DigiKey Part Number
56-VDRS10P150BSE-ND
Manufacturer
Manufacturer Product Number
VDRS10P150BSE
Description
VARISTOR 240V 2.5KA DISC 12MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
240 V 2.5 kA Varistor 1 Circuit Through Hole Disc 12mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
150 V
Maximum DC Volts
200 V
Varistor Voltage (Min)
216 V
Varistor Voltage (Typ)
240 V
Varistor Voltage (Max)
264 V
Current - Surge
2.5 kA
Energy
36J
Number of Circuits
1
Capacitance @ Frequency
490 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.491
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,19000 €1,19 €
100,72900 €7,29 €
250,60840 €15,21 €
1000,47150 €47,15 €
2500,40428 €101,07 €
5000,36292 €181,46 €
1.0000,32825 €328,25 €
2.5000,29091 €727,27 €
5.0000,26794 €1.339,70 €
Manufacturers Standard Package
Unit Price without VAT:1,19000 €
Unit Price with VAT:1,47560 €