470 pF ±20% 760VAC Ceramic Capacitor Y5U 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDY1471MY5UCR

DigiKey Part Number
56-SMDY1471MY5UCRTR-ND - Tape & Reel (TR)
56-SMDY1471MY5UCRCT-ND - Cut Tape (CT)
56-SMDY1471MY5UCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDY1471MY5UCR
Description
SMDY1 X760Y500VAC 470PF 20% Y5U
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
470 pF ±20% 760VAC Ceramic Capacitor Y5U 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
SMDY1471MY5UCR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Flame Retardant
Ratings
X1, Y1
Applications
Mounting Type
Package / Case
2-SMD
Size / Dimension
0.465" L x 0.339" W (11.80mm x 8.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.157" (4.00mm)
Lead Spacing
-
Lead Style
Gull Wing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.746
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,51000 €1,51 €
101,00500 €10,05 €
500,80520 €40,26 €
1000,74360 €74,36 €
5000,63936 €319,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,58975 €589,75 €
2.0000,56396 €1.127,92 €
3.0000,55104 €1.653,12 €
5.0000,53671 €2.683,55 €
7.0000,52834 €3.698,38 €
10.0000,52028 €5.202,80 €
Manufacturers Standard Package
Unit Price without VAT:1,51000 €
Unit Price with VAT:1,87240 €