
SFR25H0004751FR500 | |
|---|---|
DigiKey Part Number | 56-SFR25H0004751FR500TR-ND - Tape & Reel (TR) 56-SFR25H0004751FR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR25H0004751FR500 |
Description | RES 4.75K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08900 € | 0,89 € |
| 25 | 0,07440 € | 1,86 € |
| 50 | 0,06560 € | 3,28 € |
| 100 | 0,05800 € | 5,80 € |
| 250 | 0,04964 € | 12,41 € |
| 500 | 0,04442 € | 22,21 € |
| 1.000 | 0,03997 € | 39,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03205 € | 160,25 € |
| 10.000 | 0,02946 € | 294,60 € |
| 15.000 | 0,02813 € | 421,95 € |
| 25.000 | 0,02662 € | 665,50 € |
| 35.000 | 0,02572 € | 900,20 € |
| 50.000 | 0,02485 € | 1.242,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,17360 € |

