
SFR2500006800FR500 | |
|---|---|
DigiKey Part Number | 56-SFR2500006800FR500TR-ND - Tape & Reel (TR) 56-SFR2500006800FR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR2500006800FR500 |
Description | RES 680 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBA02040C6800FRP00 | Vishay Beyschlag/Draloric/BC Components | 1.106 | 56-MBA02040C6800FRP00CT-ND | 0,09000 € | Similar |
| LR1F680R | TE Connectivity Passive Product | 15.059 | A105963CT-ND | 0,09000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07700 € | 0,77 € |
| 25 | 0,06520 € | 1,63 € |
| 50 | 0,05720 € | 2,86 € |
| 100 | 0,05050 € | 5,05 € |
| 250 | 0,04320 € | 10,80 € |
| 500 | 0,03860 € | 19,30 € |
| 1.000 | 0,03470 € | 34,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02773 € | 138,65 € |
| 10.000 | 0,02545 € | 254,50 € |
| 15.000 | 0,02428 € | 364,20 € |
| 25.000 | 0,02296 € | 574,00 € |
| 35.000 | 0,02217 € | 775,95 € |
| 50.000 | 0,02140 € | 1.070,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14880 € |

