1.69 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR2500001691FR500

DigiKey Part Number
PPC1.69KYTR-ND - Tape & Reel (TR)
PPC1.69KYCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR2500001691FR500
Description
RES 1.69K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.69 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.570
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,07700 €0,77 €
250,06560 €1,64 €
500,05740 €2,87 €
1000,05080 €5,08 €
2500,04340 €10,85 €
5000,03878 €19,39 €
1.0000,03485 €34,85 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02786 €139,30 €
10.0000,02557 €255,70 €
15.0000,02439 €365,85 €
25.0000,02306 €576,50 €
35.0000,02227 €779,45 €
50.0000,02149 €1.074,50 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14880 €