
S472M39Z5UN6UJ5R | |
|---|---|
DigiKey Part Number | 56-S472M39Z5UN6UJ5RCT-ND - Cut Tape (CT) 56-S472M39Z5UN6UJ5RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | S472M39Z5UN6UJ5R |
Description | CAP CER 4700PF 1KV Z5U RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 1000V (1kV) Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S472M39Z5UN6UJ5R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20500 € | 2,05 € |
| 50 | 0,15120 € | 7,56 € |
| 100 | 0,13460 € | 13,46 € |
| 500 | 0,10682 € | 53,41 € |
| 1.000 | 0,09824 € | 98,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08858 € | 177,16 € |
| 4.000 | 0,08295 € | 331,80 € |
| 6.000 | 0,08013 € | 480,78 € |
| 10.000 | 0,07700 € | 770,00 € |
| 14.000 | 0,07517 € | 1.052,38 € |
| 20.000 | 0,07341 € | 1.468,20 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,42160 € |

