
| S471M33Z5UR63L6R | |
|---|---|
| DigiKey Part Number | S471M33Z5UR63L6R-ND | 
| Manufacturer | |
| Manufacturer Product Number | S471M33Z5UR63L6R | 
| Description | CAP CER 470PF 3KV Z5U RADIAL | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 470 pF ±20% 3000V (3kV) Ceramic Capacitor Z5U Radial, Disc | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -30°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | Radial, Disc | |
| Size / Dimension | 0.335" Dia (8.50mm) | |
| Height - Seated (Max) | 0.492" (12.50mm) | |
| Thickness (Max) | - | |
| Lead Spacing | 0.252" (6.40mm) | |
| Lead Style | Formed Leads - Kinked | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 20.000 | 0,15161 € | 3.032,20 € | 
| Unit Price without VAT: | 0,15161 € | 
|---|---|
| Unit Price with VAT: | 0,18800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece