
S332M33Z5UN63L6R | |
|---|---|
DigiKey Part Number | S332M33Z5UN63L6R-ND |
Manufacturer | |
Manufacturer Product Number | S332M33Z5UN63L6R |
Description | CAP CER 3300PF 1KV Z5U RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 1000V (1kV) Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23600 € | 2,36 € |
| 50 | 0,17540 € | 8,77 € |
| 100 | 0,15680 € | 15,68 € |
| 500 | 0,12562 € | 62,81 € |
| 1.000 | 0,11598 € | 115,98 € |
| 3.000 | 0,10409 € | 312,27 € |
| 5.000 | 0,09969 € | 498,45 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,48360 € |

