Parametric Equivalent

S150J43SL0U83L7R | |
|---|---|
DigiKey Part Number | S150J43SL0U83L7R-ND |
Manufacturer | |
Manufacturer Product Number | S150J43SL0U83L7R |
Description | CAP CER 15PF 6KV SL RADIAL |
Manufacturer Standard Lead Time | 73 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 6000V (6kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S150J43SL0U83L7R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,17546 € | 1.754,60 € |
| Unit Price without VAT: | 0,17546 € |
|---|---|
| Unit Price with VAT: | 0,21757 € |


