Parametric Equivalent
Parametric Equivalent
Direct
Upgrade

S150J25SL0P6TK5R | |
|---|---|
DigiKey Part Number | S150J25SL0P6TK5R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S150J25SL0P6TK5R |
Description | CAP CER 15PF 2KV SL RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 2000V (2kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S150J25SL0P6TK5R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.256" Dia (6.50mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,05360 € | 1.072,00 € |
| Unit Price without VAT: | 0,05360 € |
|---|---|
| Unit Price with VAT: | 0,06646 € |




