47 kOhms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR02000204702JR500

DigiKey Part Number
56-PR02000204702JR500TR-ND - Tape & Reel (TR)
56-PR02000204702JR500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PR02000204702JR500
Description
RES 47K OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 kOhms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PR02000204702JR500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.154" Dia x 0.394" L (3.90mm x 10.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.403
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,20900 €2,09 €
250,17720 €4,43 €
500,15720 €7,86 €
1000,13980 €13,98 €
2500,12096 €30,24 €
5000,10914 €54,57 €
1.0000,09907 €99,07 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,08115 €405,75 €
10.0000,07529 €752,90 €
15.0000,07228 €1.084,20 €
25.0000,06888 €1.722,00 €
35.0000,06685 €2.339,75 €
50.0000,06487 €3.243,50 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,40920 €