
| PD0070WJ30133BJ1 | |
|---|---|
| DigiKey Part Number | PD0070WJ30133BJ1-ND | 
| Manufacturer | |
| Manufacturer Product Number | PD0070WJ30133BJ1 | 
| Description | CAP CER 300PF 14KV R85 DISK | 
| Manufacturer Standard Lead Time | 19 Weeks | 
| Customer Reference | |
| Detailed Description | 300 pF ±5% 14000V (14kV) Ceramic Capacitor R85 Disk, Metal Fitting - Threaded | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 100°C | |
| Features | High Voltage | |
| Ratings | - | |
| Applications | ||
| Mounting Type | ||
| Package / Case | Disk, Metal Fitting - Threaded | |
| Size / Dimension | 2.756" Dia (70.00mm) | |
| Height - Seated (Max) | 1.417" (36.00mm) | |
| Thickness (Max) | - | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 910,40000 € | 910,40 € | 
| Unit Price without VAT: | 910,40000 € | 
|---|---|
| Unit Price with VAT: | 1.128,89600 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece