NTCLE305E4-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTCLE305E4-Series
Vishay Thermistors Electronic Simulation Part 2: An Innovative Approach (continued)
Vishay Thermistors, Electronic Simulation Part 3: Simetrix Spice Models for PTCEL

NTCLE305E4502SBA

DigiKey Part Number
56-NTCLE305E4502SBA-ND
Manufacturer
Manufacturer Product Number
NTCLE305E4502SBA
Description
NTC EPOXY 1.6MM, ETFE INSULATED
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
NTC Thermistor 5k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
5k
Resistance Tolerance
±2.19%
B Value Tolerance
±0.5%
B0/50
-
B25/50
-
B25/75
-
B25/85
3984K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
50 mW
Length - Lead Wire
1.42" (36.00mm)
Mounting Type
Free Hanging
Grade
Automotive
Qualification
AEC-Q200
Package / Case
Bead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,73273 €732,73 €
Manufacturers Standard Package
Unit Price without VAT:0,73273 €
Unit Price with VAT:0,90859 €