NTCC300E4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTCC300E4
Vishay Thermistors Electronic Simulation, Part 1: An Innovative Approach
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCC300E4472JT

DigiKey Part Number
56-NTCC300E4472JTTR-ND - Tape & Reel (TR)
56-NTCC300E4472JTCT-ND - Cut Tape (CT)
56-NTCC300E4472JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCC300E4472JT
Description
THERMISTOR NTC 4.7KOHM 3435K DIE
Customer Reference
Detailed Description
NTC Thermistor 4.7k Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
4.7k
Resistance Tolerance
±5%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
3435K
B25/100
-
Operating Temperature
-55°C ~ 175°C
Power - Max
50 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
Die
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,92000 €2,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,05558 €4.111,16 €
Manufacturers Standard Package
Unit Price without VAT:2,92000 €
Unit Price with VAT:3,62080 €