Parametric Equivalent

NTCC201E4502HT | |
|---|---|
DigiKey Part Number  | 56-NTCC201E4502HTTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | NTCC201E4502HT  | 
Description  | NTC BARE DIE AG2 5K 3% TAPE E4  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | NTC Thermistor 5k Die  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Vishay Beyschlag/Draloric/BC Components  | |
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Resistance in Ohms @ 25°C  | 5k  | |
Resistance Tolerance  | ±3%  | |
B Value Tolerance  | ±1%  | |
B0/50  | -  | |
B25/50  | -  | |
B25/75  | -  | |
B25/85  | 3435K  | |
B25/100  | -  | |
Operating Temperature  | -55°C ~ 175°C  | |
Power - Max  | 50 mW  | |
Length - Lead Wire  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | Die  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | 0,38035 € | 760,70 € | 
| Unit Price without VAT: | 0,38035 € | 
|---|---|
| Unit Price with VAT: | 0,47163 € | 

