
NTCC201E4203JT | |
|---|---|
DigiKey Part Number | 56-NTCC201E4203JTTR-ND - Tape & Reel (TR) 56-NTCC201E4203JTCT-ND - Cut Tape (CT) 56-NTCC201E4203JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCC201E4203JT |
Description | NTC BARE DIE AG2 20K 5% TAPE E4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 20k Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 20k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3865K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 175°C | |
Power - Max | 50 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 5 | 0,50600 € | 2,53 € |
| 10 | 0,47200 € | 4,72 € |
| 25 | 0,43520 € | 10,88 € |
| 50 | 0,41020 € | 20,51 € |
| 100 | 0,38780 € | 38,78 € |
| 500 | 0,34470 € | 172,35 € |
| 1.000 | 0,32928 € | 329,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35029 € | 700,58 € |
| 4.000 | 0,33755 € | 1.350,20 € |
| 6.000 | 0,33060 € | 1.983,60 € |
| 10.000 | 0,32232 € | 3.223,20 € |
| 14.000 | 0,31716 € | 4.440,24 € |
| 20.000 | 0,31191 € | 6.238,20 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,74400 € |

