
| NTCC201E4502JT | |
|---|---|
| DigiKey Part Number | 56-NTCC201E4502JTTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | NTCC201E4502JT | 
| Description | NTC BARE DIE AG2 5K 5% TAPE E4 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | NTC Thermistor 5k Die | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Resistance in Ohms @ 25°C | 5k | |
| Resistance Tolerance | ±5% | |
| B Value Tolerance | ±1% | |
| B0/50 | - | |
| B25/50 | - | |
| B25/75 | - | |
| B25/85 | 3435K | |
| B25/100 | - | |
| Operating Temperature | -55°C ~ 175°C | |
| Power - Max | 50 mW | |
| Length - Lead Wire | - | |
| Mounting Type | Surface Mount | |
| Package / Case | Die | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | 0,27474 € | 549,48 € | 
| 4.000 | 0,26475 € | 1.059,00 € | 
| 6.000 | 0,25929 € | 1.555,74 € | 
| 10.000 | 0,25280 € | 2.528,00 € | 
| 14.000 | 0,25130 € | 3.518,20 € | 
| Unit Price without VAT: | 0,27474 € | 
|---|---|
| Unit Price with VAT: | 0,34068 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece