MFG_NTCC201E4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTCC201E4103JT

DigiKey Part Number
56-NTCC201E4103JTTR-ND - Tape & Reel (TR)
56-NTCC201E4103JTCT-ND - Cut Tape (CT)
56-NTCC201E4103JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCC201E4103JT
Description
NTC BARE DIE AG2 10K 5% TAPE E4
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±5%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
3435K
B25/100
-
Operating Temperature
-55°C ~ 175°C
Power - Max
50 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
Die
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.920
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,60000 €0,60 €
50,52200 €2,61 €
100,49600 €4,96 €
250,46280 €11,57 €
500,44040 €22,02 €
1000,42020 €42,02 €
5000,37936 €189,68 €
1.0000,36419 €364,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,27474 €549,48 €
4.0000,26475 €1.059,00 €
6.0000,25929 €1.555,74 €
10.0000,25280 €2.528,00 €
14.0000,25130 €3.518,20 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,74400 €