Parametric Equivalent
Similar

NFR25H0002208JA500 | |
|---|---|
DigiKey Part Number | BC4677CT-ND - Cut Tape (CT) BC4677TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NFR25H0002208JA500 |
Description | RES 2.2 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Fusible, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,16100 € | 1,61 € |
| 25 | 0,13560 € | 3,39 € |
| 50 | 0,11980 € | 5,99 € |
| 100 | 0,10650 € | 10,65 € |
| 250 | 0,09180 € | 22,95 € |
| 500 | 0,08260 € | 41,30 € |
| 1.000 | 0,07480 € | 74,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06210 € | 310,50 € |
| 10.000 | 0,05746 € | 574,60 € |
| 15.000 | 0,05508 € | 826,20 € |
| 25.000 | 0,05238 € | 1.309,50 € |
| 35.000 | 0,05078 € | 1.777,30 € |
| 50.000 | 0,04921 € | 2.460,50 € |
| 60.000 | 0,04845 € | 2.907,00 € |
| 120.000 | 0,04587 € | 5.504,40 € |
| 125.000 | 0,04573 € | 5.716,25 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,31000 € |



