39 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C3902FC100

DigiKey Part Number
BC4148CT-ND - Cut Tape (CT)
BC4148TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS25000C3902FC100
Description
RES 39K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
39 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 808
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,39500 €3,95 €
250,33640 €8,41 €
500,29940 €14,97 €
1000,26810 €26,81 €
2500,23376 €58,44 €
5000,21226 €106,13 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,19398 €193,98 €
2.0000,17845 €356,90 €
3.0000,17046 €511,38 €
5.0000,16144 €807,20 €
7.0000,15606 €1.092,42 €
10.0000,15080 €1.508,00 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,75640 €