2.2 MOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C2204FC100

DigiKey Part Number
BC4064CT-ND - Cut Tape (CT)
BC4064TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS25000C2204FC100
Description
RES 2.2M OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.2 MOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,42700 €4,27 €
250,36360 €9,09 €
500,32420 €16,21 €
1000,29040 €29,04 €
2500,25344 €63,36 €
5000,23032 €115,16 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,21065 €210,65 €
2.0000,19394 €387,88 €
3.0000,18536 €556,08 €
5.0000,17565 €878,25 €
7.0000,16987 €1.189,09 €
10.0000,16421 €1.642,10 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,81840 €