
MRS25000C2204FC100 | |
|---|---|
DigiKey Part Number | BC4064CT-ND - Cut Tape (CT) BC4064TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C2204FC100 |
Description | RES 2.2M OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,42700 € | 4,27 € |
| 25 | 0,36360 € | 9,09 € |
| 50 | 0,32420 € | 16,21 € |
| 100 | 0,29040 € | 29,04 € |
| 250 | 0,25344 € | 63,36 € |
| 500 | 0,23032 € | 115,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21065 € | 210,65 € |
| 2.000 | 0,19394 € | 387,88 € |
| 3.000 | 0,18536 € | 556,08 € |
| 5.000 | 0,17565 € | 878,25 € |
| 7.000 | 0,16987 € | 1.189,09 € |
| 10.000 | 0,16421 € | 1.642,10 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,81840 € |

