
| MRS25000C1870FCT00 | |
|---|---|
| DigiKey Part Number | 56-MRS25000C1870FCT00CT-ND - Cut Tape (CT) 56-MRS25000C1870FCT00TB-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | MRS25000C1870FCT00 | 
| Description | RES 187 OHM 0.6W 1% AXIAL | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 187 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MRS25000C1870FCT00 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±50ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | ||
| Supplier Device Package | - | |
| Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,18000 € | 0,18 € | 
| 10 | 0,11700 € | 1,17 € | 
| 25 | 0,09840 € | 2,46 € | 
| 50 | 0,08680 € | 4,34 € | 
| 100 | 0,07690 € | 7,69 € | 
| 250 | 0,06612 € | 16,53 € | 
| 500 | 0,05930 € | 29,65 € | 
| 1.000 | 0,05354 € | 53,54 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | 0,04411 € | 220,55 € | 
| 10.000 | 0,04068 € | 406,80 € | 
| 15.000 | 0,03891 € | 583,65 € | 
| 25.000 | 0,03692 € | 923,00 € | 
| 35.000 | 0,03573 € | 1.250,55 € | 
| 50.000 | 0,03456 € | 1.728,00 € | 
| 60.000 | 0,03401 € | 2.040,60 € | 
| 120.000 | 0,03209 € | 3.850,80 € | 
| 125.000 | 0,03199 € | 3.998,75 € | 
| Unit Price without VAT: | 0,18000 € | 
|---|---|
| Unit Price with VAT: | 0,22320 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece